
Highlights & Details
Chop mitre saw HM80L
- Powerful 1500 Watt engine
- idle speed (details): 5000 rpm
- large cutting width up to 120 mm
- mitre angle 45° LEFT 45° right
Technical specifications
- Product type
Chop and mitre saw
- Saw blade diameter
210 mm
- Bore Ø
30 mm
1500 W
- Operating voltage
230 V
- Dim
(L x W x H) 690 x 550 x 440 mm
- Length
690 mm
- Width
550 mm
- Height
440 mm
- Weight
7.7 kg
- Content
1 pc(s)
- Idle speed
5000 U/min
1500 W
- Idle speed (details)
5000 /min
- Operating voltage
220 - 240 V
Documents & Downloads
Datasheet
Datasheet 1378337 Scheppach HM80L Chop and mitre saw 210 mm 30 mm 1500 W
User & Safety Instructions
User & Safety Instructions 1378337 Scheppach HM80L Chop and mitre saw 210 mm 30 mm 1500 W
User & Safety Instructions 1378337 Scheppach HM80L Chop and mitre saw 210 mm 30 mm 1500 W
Description
Features
- Stable and lightweight aluminum die-cast frame for easy transport
- Compact dimensions for the small workshop
- Carbide saw blade with a diameter of 210 mm/24 teeth
- fully closed saw blade protection for maximum working safety
- Deformation-proof construction
- grid position in the turntable at 0°/15°/22.5°/30°/45° (on both sides)
Scope of delivery
- HM80L 210 mm chop mitre saw
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.06*
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































