• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel SpeedClic fine abrasive brush, Graining 36 Dremel 471S 471S Shank diameter 3.2 mm 2615S471JA 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 15000 rpm
Product type

Fine grit

(Ø)

25 mm

Shank Ø

3.2 mm

Content

1 pc(s)

Grit size

36

Rotational speed range

max. 15000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 25.0 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824282 Dremel SpeedClic fine abrasive brush, Graining 36 Dremel 471S 471S Shank diameter 3.2 mm 2615S471JA 1 pc(s)

Description

The fine grinding brushes have extremely flexible bristles which allow you to remove external "surface layer", without damaging the base layer. They are suitable for burring, cleaning, finishing and polishing detailed work pieces, tiny fields and irregular spots.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

What kind of Wire Cups & Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)