
Highlights & Details
DC Linear Motor DSZY 1-24-40-A-025-IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Manufacturer part #
062905
- Type
DSZY1-24-40-025-STD-IP65
IP65
- Nominal voltage
24 V DC
- Speed (max.)
8 mm/s
- Stroke length
25 mm
- Thrust
1000 N
- Thrust power
1000 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 1386463 Drive System Europe by MSW Linear actuator DSZY1-24-40-025-STD-IP65 062905 Stroke length 25 mm Thrust 1000 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 1386463 Drive System Europe by MSW Linear actuator DSZY1-24-40-025-STD-IP65 062905 Stroke length 25 mm Thrust 1000 N 24 V DC 1 p
Conformity certificate
Conformity certificate 1386463 Drive System Europe by MSW Linear actuator DSZY1-24-40-025-STD-IP65 062905 Stroke length 25 mm Thrust 1000 N 24 V DC 1 p
Description
This text is machine translated.

































