• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DS12 Eltako Spacer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.99
-5 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spacer

Series

Eltako

Dim

(L x W x H) 80 x 55 x 9 mm

Width

55 mm

Height

9 mm

Depth

55 mm

Hub

Not required, optional for remote access

Factory colour

Multicolour

Length

80 mm

9 mm

80 mm

55 mm

Distance piece

Plastic

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161955 DS12 Eltako Spacer

Description

Spacer for the production and maintenance of a ventilation distance in very warm series installation devices, e.g. Dimmer from 300W/400W and permanently switched on electromechanical impulse switches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)