
Highlights & Details
Crimpseal II - ring connector
- 100% watertight.
Our service for you
Technical specifications
- Strain relief: up to +35%
- 100% water proof
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
7932120302
- Type
7932120302
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Features
+ heatshrink
- Support sleeve
No
- Temperature range
-55 - +125 °C
- Material (details)
Tinned copper
- Cable cross section
0.5 - 1.5 mm²
- Shrink temperature
+100 - +200 °C
- Cross section
0.5 -1.5 mm mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 529030 DSG Canusa 7932120302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=6 mm Partially insulated Red 1 pc(
User & Safety Instructions
User & Safety Instructions 529030 DSG Canusa 7932120302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=6 mm Partially insulated Red 1 pc(
Information
Information 529030 DSG Canusa 7932120302 Ring terminal + heatshrink Cross section (max.)=1.50 mm² Hole Ø=6 mm Partially insulated Red 1 pc(
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 100.69*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























