
Number
Highlights & Details
Crimpseal II - ring connector
- 100% watertight.
Technical specifications
- Strain relief: up to +35%
- 100% water proof
- Manufacturer part #
7932320102
- Type
7932320102
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Content
1 pc(s)
- Factory colour
Yellow
- Cross-section range
4 - 6 mm²
- Features
+ heatshrink
- Insulation type
Partially insulated
- Thread size
M6
- Material (details)
Tinned copper
- Hole Ø
6 mm
- Cable cross section
4 - 6 mm²
- Shrink temperature
+100 - +200 °C
- Cross section
4 - 6 mm²
- Connection
-
- Contact material
Copper silver plated
- Temperature range
-55 - +125 °C
- RoHS-compliant
Yes
- Support sleeve
No
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 529070 DSG Canusa 7932320102 Ring terminal + heatshrink Cross section (max.)=6 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(
User & Safety Instructions
User & Safety Instructions 529070 DSG Canusa 7932320102 Ring terminal + heatshrink Cross section (max.)=6 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(
Information
Information 529070 DSG Canusa 7932320102 Ring terminal + heatshrink Cross section (max.)=6 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 83.71*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































