• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 9410010050 Silicone Insulating Tubing Highly Flexible Transparent

Image similar
Product type
Insulation tubing
Inside diameter
10 mm
Material
Silicone
Wall thickness
1 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DSG Canusa 9410010050 Silicone Insulating Tubing Highly Flexible Transparent

  • Inside diameter: 10 mm
  • Transparent

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Heat resistant - 200 ºC
  • Heat class H
Product type

Insulation tubing

Inside diameter

10 mm

Wall thickness

1 mm

Material

Silicone

Factory colour

Transparent

Halogen-free

Yes

Manufacturer part #

9410010050

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+200 °C

Type

9410010050

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 608076 DSG Canusa 9410010050 Silicone Insulating Tubing Highly Flexible Transparent

User & Safety Instructions

User & Safety Instructions 608076 DSG Canusa 9410010050 Silicone Insulating Tubing Highly Flexible Transparent

Information

Information 608076 DSG Canusa 9410010050 Silicone Insulating Tubing Highly Flexible Transparent

Description

For lights and equipment.

More interesting products

(*All information is plus legal VAT)