• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SRG150WT Insulation tubing White 15 mm Silicone Content: Sold per metre

1/4
Product type
Insulation tubing
Inside diameter
15 mm
Material
Silicone
Wall thickness
1 mm
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Conrad Components 542139 Insulating Tubing White

  • Inside diameter: 15 mm
  • White

Our service for you

Technical specifications

Product type

Insulation tubing

Inside diameter

15 mm

Wall thickness

1 mm

Material

Silicone

Factory colour

White

Halogen-free

No

Manufacturer part #

1570901

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+200 °C

Min. temperature

-40 °C

Type

SRG150WT

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1570901 TRU COMPONENTS SRG150WT Insulation tubing White 15 mm Silicone Content: Sold per metre

User & Safety Instructions

User & Safety Instructions 1570901 TRU COMPONENTS SRG150WT Insulation tubing White 15 mm Silicone Content: Sold per metre

Description

This text is machine translated.

Insulating sleeve with glass-fiber braid and silicone rubber sleeve. Can be used for general insulation work in the home, for machinery and electronic devices.

More interesting products

(*All information is plus legal VAT)