• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WF-09L Insulation tubing Ecru 3 mm PTFE Content: Sold per metre

Product type
Insulation tubing
Inside diameter
3 mm
Material
PTFE
Wall thickness
0.40 mm
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

871 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Conrad Components 549943 Insulating Hose, High Temperature Resistant Ecru

  • Inside diameter: 3 mm
  • Ecru

Our service for you

Technical specifications

Product type

Insulation tubing

Inside diameter

3 mm

Wall thickness

0.40 mm

Material

PTFE

Factory colour

Ecru

Halogen-free

No

Manufacturer part #

1570897

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+260 °C

Min. temperature

-80 °C

Type

WF-09L

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1570897 TRU COMPONENTS WF-09L Insulation tubing Ecru 3 mm PTFE Content: Sold per metre

User & Safety Instructions

User & Safety Instructions 1570897 TRU COMPONENTS WF-09L Insulation tubing Ecru 3 mm PTFE Content: Sold per metre

Description

Resistant to acids, bases, chemicals and oil.

More interesting products

(*All information is plus legal VAT)