
Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
DSG Canusa C25023600CRKA00 Heat Shrink Cap 1 pc(s) N/A
Our service for you
Technical specifications
- Product type
Heatshrink end cap
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
1.40 mm
- Adhesive (yes/no)
No
- Factory colour
Transparent
- Shrinkage
4:1
- Heatshrink features
Flame-retardant
Chemical-resistant
- Halogen-free
No
- Manufacturer part #
C25023600CRKA00
- Content
1 pc(s)
- Inside diameter
6 mm
- RoHS-compliant
Yes
- Type
C25023600CRKA00
Documents & Downloads
Datasheet
Datasheet 546724 DSG Canusa C25023600CRKA00 Heat Shrink Cap 1 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 546724 DSG Canusa C25023600CRKA00 Heat Shrink Cap 1 pc(s) N/A
Description
Melts when heated and provides a tight seal.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.89€ 27.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























