
Highlights & Details
HellermannTyton 416-00000 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 3 mm 1 pc(s)
- Small size End Caps
- Fast and easy application
- With Inner adhesive layer for moisture sealing
- 3:1 shrink ratio
- Different diameters for wide application range
- Other lengths available on request
Our service for you
Technical specifications
- Product type
Heatshrink end cap
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Adhesive (yes/no)
Yes
- Factory colour
Black
- Shrinkage
3:1
- Halogen-free
No
- Material
Polyolefin (irradiated)
- Length
25 mm
- Shrink temperature (min.)
+120 °C
- Max. temperature
+125 °C
- Min. temperature
-45 °C
- Manufacturer part #
416-00000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
PEC-3/1-PEX-BK-L1
- Wall thickness (post-shrinkage)
1 mm
Documents & Downloads
Datasheet
Datasheet 542462 HellermannTyton 416-00000 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542462 HellermannTyton 416-00000 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 3 mm 1 pc(s)
Description
environmental protection of stub splices in electrical
harnesses. Due to the fast and easy installation, these caps can be used for non-electrical applications as well.
Features
- Material: Polyolefin, cross-linked, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.14€ 27.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























