• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSS55E+2xUSBA-pg Eltako Socket Flush mount, Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
Product type

Socket

Series

Eltako

Dim

(W x H x D) 80 x 80 x 45 mm

Operating voltage

230 V

Mounting type

Flush mount

Screw fastening

Width

80 mm

Height

80 mm

Depth

45 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Nominal current

16 A

Nominal voltage

230 V

Switch type function

PG socket

Switch type component

Insert

16 A

230 V

Flush mounted (plaster)

Other

Other

TRUE

1

FALSE

FALSE

Screwed terminal

Untreated

FALSE

1

TRUE

50-50 Hz

FALSE

2

TRUE

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

TRUE

Plastic

Mounting with screw

Other

9010

FALSE

Glossy

FALSE

TRUE

80 mm

80 mm

45 mm

FALSE

FALSE

TRUE

FALSE

2

0

FALSE

38 mm

FALSE

FALSE

FALSE

FALSE

White

5 A

Earthing clips

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637034 DSS55E+2xUSBA-pg Eltako Socket Flush mount, Screw fastening

User & Safety Instructions

User & Safety Instructions 2637034 DSS55E+2xUSBA-pg Eltako Socket Flush mount, Screw fastening

Description

German earthing contact socket DSS with socket top and USB adapter in E-Design55, 80x80mm outer, frame inner dimensions 55x55mm. Pure white glossy. With increased protection against accidental contact. The lower section of the socket has screw terminals. Installation depth 38mm. Integrated USB power supply 5V DC / 2.1A with short circuit and overload protection. Intelligent parallel use of both the USB-connections.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)