• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSS55E-am Eltako Socket Flush mount, Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
Product type

Socket

Series

Eltako

Dim

(W x H x D) 84 x 84 x 30 mm

Operating voltage

230 V

Mounting type

Flush mount

Screw fastening

Width

84 mm

Height

84 mm

Depth

30 mm

Hub

Not required, optional for remote access

n.rel.

Factory colour

White

Nominal current

16 A

Nominal voltage

230 V

Switch type function

PG socket

Switch type component

Insert

16 A

230 V

Flush mounted (plaster)

White

Other

TRUE

1

FALSE

FALSE

Screwed terminal

Untreated

FALSE

1

TRUE

50-50 Hz

FALSE

TRUE

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

TRUE

Plastic

Mounting with screw

Other

7016

FALSE

Glossy

FALSE

TRUE

84 mm

84 mm

30 mm

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

30 mm

FALSE

FALSE

FALSE

FALSE

Anthracite

Earthing clips

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637061 DSS55E-am Eltako Socket Flush mount, Screw fastening

User & Safety Instructions

User & Safety Instructions 2637061 DSS55E-am Eltako Socket Flush mount, Screw fastening

Description

German earthing contact socket-outlet DSS with socket-top in E-Design55, 80x80mm outer, frame inner dimensions 55x55mm. Anthracite matt. With increased protection against accidental contact. The socket base with VDE symbol has plug-in terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)