• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSS55EOKR-pm Eltako Socket Flush mount, Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
Product type

Socket

Series

Eltako

Dim

(W x H x D) 55 x 55 x 30 mm

Operating voltage

230 V

Mounting type

Flush mount

Screw fastening

Width

55 mm

Height

55 mm

Depth

30 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Nominal current

16 A

Nominal voltage

230 V

Switch type function

PG socket

Switch type component

Insert

16 A

230 V

Flush mounted (plaster)

Other

Other

TRUE

1

FALSE

FALSE

Screwed terminal

Untreated

FALSE

1

TRUE

50-50 Hz

FALSE

0

TRUE

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

TRUE

Plastic

Mounting with screw

Other

9010

FALSE

FALSE

Glossy

FALSE

TRUE

55 mm

55 mm

30 mm

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

30 mm

FALSE

FALSE

FALSE

FALSE

FALSE

White

0 A

FALSE

0

0

Earthing clips

0

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636995 DSS55EOKR-pm Eltako Socket Flush mount, Screw fastening

User & Safety Instructions

User & Safety Instructions 2636995 DSS55EOKR-pm Eltako Socket Flush mount, Screw fastening

Description

German earthing contact socket-outlet DSS with socket-top in E-Design55, without claws and frames. Polar white matt. With increased protection against accidental contact. The lower section of the socket DSS with VDE symbol, without fixing claws, has plug-in terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)