

Socket
Eltako
(W x H x D) 55 x 55 x 30 mm
230 V
Flush mount
Screw fastening
55 mm
55 mm
30 mm
Not required, optional for remote access
Polar white
Pure white (RAL 9010)
16 A
230 V
PG socket
Insert
16 A
230 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Untreated
FALSE
1
TRUE
50-50 Hz
FALSE
0
TRUE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
TRUE
Plastic
Mounting with screw
Other
9010
TRUE
FALSE
Glossy
FALSE
TRUE
55 mm
55 mm
30 mm
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
30 mm
FALSE
FALSE
FALSE
FALSE
FALSE
White
0 A
FALSE
0
0
Earthing clips
0
FALSE
FALSE
FALSE
not relevant
Datasheet 2636999 DSS55EOR-pm Eltako Socket Flush mount, Screw fastening
User & Safety Instructions 2636999 DSS55EOR-pm Eltako Socket Flush mount, Screw fastening