• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 187119 Gangschild magnetisch 149x149 mm Notification Magnetic film (W x H) 149 mm x 149 mm 149 mm 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable magnetic gear plate 149x149 mm; 19; 187119; 1pg

  • Face plate made of transparent PET hard film with magnetic strip
  • Application for the identification of shelves and corridors
  • Right-angled installation makes it easy to read
  • Dust protection of the insert cards by closed design

Technical specifications

Dim

(W x H) 149 mm x 149 mm

Product type

Notification

Type

Magnetic film

Content

10 pc(s)

Material

PET

Width

149 mm

Height

149 mm

Features

Magnetic

Side length

149 mm

Documents & Downloads

Datasheet

Datasheet 3399032 Durable 187119 Gangschild magnetisch 149x149 mm Notification Magnetic film (W x H) 149 mm x 149 mm 149 mm 10 pc(s)

Datasheet 3399032 Durable 187119 Gangschild magnetisch 149x149 mm Notification Magnetic film (W x H) 149 mm x 149 mm 149 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3399032 Durable 187119 Gangschild magnetisch 149x149 mm Notification Magnetic film (W x H) 149 mm x 149 mm 149 mm 10 pc(s)

Description

Gang shield with magnetic strips for marking shelves and corridors
Face plate made of transparent PET hard film with magnetic strip
Application for the identification of shelves and corridors
Right-angled installation makes it easy to read
Dust protection of the insert cards by closed design
Simple exchange of the insert cards by thumb punched on the back
Simple and professional labeling with the free DURAPRINT® software
For insert cards 149 x 148.5 mm
Matching printable labels: Article number 485202

This text is machine translated.

More interesting products

(*All information is plus legal VAT)