• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 187519 Gangschild magnetisch A4 quer Magnetic label pocket Magnetic film (W x H) 210 mm x 297 mm 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Gang. Plate magnetic A4 cross 19 187519 1pg

  • Face plate made of transparent PET hard film with magnetic strip
  • Application for the identification of shelves and corridors
  • Right-angled installation makes it easy to read
  • Dust protection of the insert cards by closed design

Technical specifications

Dim

(W x H) 210 mm x 297 mm

Product type

Magnetic label pocket

Type

Magnetic film

Content

10 pc(s)

Material

PET

Width

210 mm

Height

297 mm

Features

Magnetic

Description

Gangschild mit Magnetstreifen für die Kennzeichnung von Regalen und Gängen

Documents & Downloads

Datasheet

Datasheet 3399036 Durable 187519 Gangschild magnetisch A4 quer Magnetic label pocket Magnetic film (W x H) 210 mm x 297 mm 10 pc(s)

Datasheet 3399036 Durable 187519 Gangschild magnetisch A4 quer Magnetic label pocket Magnetic film (W x H) 210 mm x 297 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3399036 Durable 187519 Gangschild magnetisch A4 quer Magnetic label pocket Magnetic film (W x H) 210 mm x 297 mm 10 pc(s)

Description

Gang shield with magnetic strips for marking shelves and corridors
Face plate made of transparent PET hard film with magnetic strip
Application for the identification of shelves and corridors
Right-angled installation makes it easy to read
Dust protection of the insert cards by closed design
Simple exchange of the insert cards by thumb punched on the back
Simple and professional labeling with the free DURAPRINT® software
For insert cards A4 (210 x 297 mm)
Matching printable labels: Article number 485602

This text is machine translated.

More interesting products

(*All information is plus legal VAT)