• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 340123 340123 Waste paper basket Multicolour 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DURABLE TRETEIMER STAINLESS STEEL ROUND 12

  • Stainless steel pedal bucket with fingerprint proof coating
  • Secure stand and corrosion protection by rotating plastic base
  • Noiseless closing of the lid
  • Integrated carrying handle on the lid hinge
  • Bag fixing by rubber ring
  • Removable inner bucket with handle, capacity: 12 liters

Technical specifications

  • Dimensions 310 x 400 mm (T X H); Ø 250 mm
Product type

Waste paper basket

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265069 Durable 340123 340123 Waste paper basket Multicolour 1 pc(s)

Description

Durable metal paper baskets are impressive with classic shapes for use in offices, hotels and other representative premises.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)