• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 340223 340223 Waste paper basket 20 l Silver 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE TRETEIMER STAINLESS STEEL AROUND 20

  • Stainless steel pedal bucket with fingerprint proof coating
  • Secure stand and corrosion protection by rotating plastic base
  • Noiseless closing of the lid
  • Integrated carrying handle on the lid hinge
  • Bag fixing by rubber ring
  • Removable inner bucket with handle, capacity 20 liters

Technical specifications

  • Dimensions 360 x 455 mm (T X H); Ø 292 mm
Product type

Waste paper basket

Capacity

20 l

Factory colour

Silver

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265112 Durable 340223 340223 Waste paper basket 20 l Silver 1 pc(s)

Description

Durable metal paper baskets are impressive with classic shapes for use in offices, hotels and other representative premises.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)