• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABIN ECO 1800504050 Lid 60 l Plastic (W x H x D) 520 x 295 x 275 mm Grey 1 pc(s)

Eco
1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable cover ECO for waste container DURABIN 60 Blue Angel gray

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Volume

60 l

Product type

Lid

Factory colour

Grey

Material

Plastic

Depth

275 mm

Width

520 mm

Weight

450 g

Dim

(W x H x D) 520 x 295 x 275 mm

Height

295 mm

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612246 Durable DURABIN ECO 1800504050 Lid 60 l Plastic (W x H x D) 520 x 295 x 275 mm Grey 1 pc(s)

Description

Features

  • Lid for DURABIN ® 60 with recessed grip for easy removal
  • This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)