• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Durabin Eco 90 1800505221 Garbage bin 90 l Plastic (W x H x D) 520 x 610 x 490 mm Black 1 pc(s)

Eco
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable waste container DURABIN® ECO 90L square black 1800505221

  • Square waste and recycling bin made of plastic
  • Can also be used for storage and transport of raw materials in trade and industry
  • With carrying handles for easier transportation
  • Matching cover in different colors and designs available separately
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Volume

90 l

Product type

Garbage bin

Factory colour

Black

Material

Plastic

Depth

490 mm

Width

520 mm

Weight

2.740

Dim

(W x H x D) 520 x 610 x 490 mm

Height

610 mm

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378289 Durable Durabin Eco 90 1800505221 Garbage bin 90 l Plastic (W x H x D) 520 x 610 x 490 mm Black 1 pc(s)

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)