• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Durable 3305, 26 cm, 357 mm 330523 Waste paper basket 15 l (Ø x H) 260 mm x 357 mm Steel Silver 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trash can safe around 15

  • Fire supression lid
  • This text is machine translated.

Technical specifications

Product type

Waste paper basket

Capacity

15 l

Factory colour

Silver

Material

Steel

Dim

(Ø x H) 260 mm x 357 mm

Height

357 mm

(Ø)

260 mm

Flame-proof

Yes

Weight

1.72

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182068 Durable Durable 3305, 26 cm, 357 mm 330523 Waste paper basket 15 l (Ø x H) 260 mm x 357 mm Steel Silver 1 pc(s)

Description

Safety baskets for preventive fire protection: Self-extinguishing flame-suppression heads interrupt the oxygen supply and suffocate the flames. · Round trash can with flame head · Made of steel with scratch-resistant epoxy resin coating · TÜV certified · Capacity: 15 liters · Dimensions 357 x 260 mm (H x Ø)

This text is machine translated.

Features

  • Self-extinguishing flame suppression heads interrupt the oxygen supply and suffocate the flames.
  • Made of steel with scratch-resistant epoxy resin coating
  • TÜV certified
  • Capacity: 15 liters

More interesting products

(*All information is plus legal VAT)