• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURALINE GRIP 109601 Anti-slip tape Black (L x W) 15 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.93)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

durable anti-slip tape DURALINE GRIP+ 50mm wide black

  • Black
  • (L x W) 15 m x 50 mm
  • DIN 51130: R 13 anti-slip, Abrasion-resistant

Technical specifications

Product type

Anti-slip tape

Adhesive tape features

DIN 51130: R 13 anti-slip

Abrasion-resistant

Length

15 m

Width

50 mm

Thickness

0.7 mm

Factory colour

Black

Type

DURALINE GRIP

Content

1 pc(s)

Dim

(L x W) 15 m x 50 mm

Material (details)

PlasticAluminium

Material thickness

0.7 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612256 Durable DURALINE GRIP 109601 Anti-slip tape Black (L x W) 15 m x 50 mm 1 pc(s)

Description

Features

  • The DURALINE® GRIP+ anti-skid belts are optimally suitable for use in indoor and protected outdoor areasWith the help of the slide-inhibition they provide for more safety when entering paths and stepsThey are certified according to ASR A1.5/1.2 "Floors" according to DIN 51130 Anti-slip (R-Group) R13Coarse grain - coarser, non-slip abrasive material for industrial needs and applicationsThe anti-slip coating helps to protect the way and stairsThe coarse granulate offers a permanent slip-prevention even in case of high contamination and stronger stress
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)