• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Key ring 195703 Key Clip - 1957 Red 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable KEY CLIP

  • Key ring in different colors as order criterion
  • Flat concerns of the trailer by shaping and technology of the clips
  • Through the "click" mechanism is easy to label the trailer
  • Free labelling software download at www.durable.de

Technical specifications

Product type

Key ring

Content

6 pc(s)

Factory colour

Red

Dim

(W x H x D) 24 x 68 x 15 mm

Width

24 mm

Height

68 mm

Depth

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1546176 Durable Key ring 195703 Key Clip - 1957 Red 6 pc(s)

Description

The innovative KEY CLIP will revolutionize the overview in the key box. This unique key ring has a permanently visible labeling field, since the key lies flat behind it.The KEY CLIP hangs on a key strip specially developed for it. With their precision depressions, these enable a secure hold as well as quick access. The "easy-open" mechanism ensures high flexibility in the labeling field. With a click, the labeling field is easy to open without having to remove the key ring. The labeling is also made easier by a free software download The KEY CLIP is made of high-quality plastic and is available in the harmonious color palette black, red, yellow and blue. So everything is well arranged and the control over the completeness of all archived keys is perfect.

This text is machine translated.

Scope of delivery

  • 6 KEY clips packed in a bag

More interesting products

(*All information is plus legal VAT)