• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-KLK-11-R3 KeyRack Locker Silver 1 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Nite Ize KeyRack Locker

  • With 6 lockable snap hooks
  • Robust and safe
  • Key practically sorted

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Silver

Weight

37 g

Dim

(L x W x H) 78 x 39 x 15 mm

Material

Stainless steel

Width

39 mm

Height

15 mm

Length

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090586 NITE Ize Key carabiner NI-KLK-11-R3 KeyRack Locker Silver 1 pc(s)

Description

Made of high quality stainless steel, the KeyRack Locker features a sturdy, secure carabiner gate closure that allows you to clip your keys onto and off of belt loops, zipper pulls, purse straps, second key rings - anything with a loop or D-ring. But the bottom half is where it's at: the solid loop holds six S-Biner MicroLock, stainless steel carabiners that feature a center locking lever made of durable plastic. A simple twist effectively and securely locks the gate, and keeps it that way until you twist it open again. Versatile, convenient, and ultra-secure, the KeyRack Locker is great for removing a single key from a ring to take on a run or ride, give to your mechanic or valet, or leave for a friend.

More interesting products

(*All information is plus legal VAT)