• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-CSLAW3-08-R6 Olive 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE Ize SlideLock® key ring aluminum - olive

  • Durable, colorful, solid aluminum carabine with key ring combination
  • Secure stainless steel wire closure with slide-to-lock function
  • High-strength nylon strap
  • 3/8" key mounting with split ring
  • 3" nylon strap.

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Olive

Weight

11 g

Dim

(L x W x H) 111 x 38 x 11 mm

Material

Aluminium

Stainless steel

Width

38 mm

Height

11 mm

Length

111 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531582 NITE Ize Key carabiner NI-CSLAW3-08-R6 Olive 1 pc(s)

Description

Our colorful, lockable aluminum carabiner and key ring are connected by a short nylon band to keep your keys separate but still connected. The carabiner possesses a SlideLock-mechanism, which locks the catch so that it can be securely fastened to a belt loop, backpack or handbag strap.

This text is machine translated.

Scope of delivery

  • 1x SlideLock® key fob, aluminum

More interesting products

(*All information is plus legal VAT)