• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Label strip SCANFIX - 8046 (W x H) 200 mm x 40 mm Colourless 5 pc(s) 804619

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf label Scanfix 8046-19 40 mm

  • Self-adhesive scan appeared SCANFIX ®, pack of 5
  • Ideal for article tags, for example, as a price rail
  • On the top and on the sides open and variable can be cut to size
  • Shelf signs with EDP-collared blank labels. Simple and professional labelling with the free software DURA PRINT®
  • Dimensions: 200 x 40 mm (W x H)

Technical specifications

Product type

Label strip

Factory colour

Colourless

Content

5 pc(s)

Material

Plastic

Pack size

5 pcs/pack

Width

200 mm

Height

40 mm

Range of use

Ideal für Artikelkennzeichnungen. z.B. als Preisschiene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335597 Durable Label strip SCANFIX - 8046 (W x H) 200 mm x 40 mm Colourless 5 pc(s) 804619

Description

The product name reveals already: fixed and flexible are the self-adhesive product solutions of durable in use. Ideal for protection, for the identification and for labelling. Very practical and easy to use.

This text is machine translated.