• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Self-sealing bag POCKETFIX - 8096 Paper size: A4 (W x H) 210 mm x 297 mm Transparent 25 pc(s) 809619

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Self-sealing bag

Orientation (Opening)

top opening

Film thickness

100 µm

Factory colour

Transparent

Content

25 pc(s)

Material

Plastic

Pack size

25 pcs/pack

Width

210 mm

Height

297 mm

Product type description

POCKETFIX®

Range of use

für Papierformat: DIN A4 (B x H) 210 mm x 297 mm

Type

The top

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 348489 Durable Self-sealing bag POCKETFIX - 8096 Paper size: A4 (W x H) 210 mm x 297 mm Transparent 25 pc(s) 809619

User & Safety Instructions

User & Safety Instructions 348489 Durable Self-sealing bag POCKETFIX - 8096 Paper size: A4 (W x H) 210 mm x 297 mm Transparent 25 pc(s) 809619

Description

Self Adhesive Window caption DIN A4, open from top. Cardboard à 25 pieces.

This text is machine translated.