• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Self-sealing bag POCKETFIX 57x90mm - 8379 Paper size: 90 x 58 mm (W x H) 90 mm x 57 mm Transparent 100 pc(s) 837

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

90 x 58 mm

Product type

Self-sealing bag

Orientation (Opening)

right opening

Factory colour

Transparent

Content

100 pc(s)

Material

Plastic

Polypropylene

Pack size

100 pcs/pack

Width

90 mm

Height

57 mm

Product type description

POCKETFIX®

Type

Side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 348490 Durable Self-sealing bag POCKETFIX 57x90mm - 8379 Paper size: 90 x 58 mm (W x H) 90 mm x 57 mm Transparent 100 pc(s) 837

User & Safety Instructions

User & Safety Instructions 348490 Durable Self-sealing bag POCKETFIX 57x90mm - 8379 Paper size: 90 x 58 mm (W x H) 90 mm x 57 mm Transparent 100 pc(s) 837

Description

Self adhesive bag from transparent soft foil. Without blank insert cards. For marking files, briefcases, temporary fasteners, letter trays, card index boxes, shelves, doors, cabinets etc.

This text is machine translated.