
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Highlights & Details
SYSTEM COMPUTER TROLLEY 80 VH
- Computer wagon with sturdy frame made of scratch-resistant steel with glass fiber reinforced plastic corners
- Floors made of hard-wearing 19 mm thick plates
- With height-adjustable monitor and keyboard tray
- Lower floor as additional storage for printers, folders, etc.
- 4 rollers, 2 of which with brake
Technical specifications
- Product type
PC trolley
- Height-adjustable
Yes
- Height (min.)
920 mm
- Max. height
1220 mm
- Factory colour
Grey
- Worktop colour
Grey
- Edge colour
Grey
- Features
Height-adjustable
Casters
- Dim
(L x W x H) 550 x 800 x 925 mm
- Width
800 mm
- Height
925 mm
- Depth
564 mm
- Length
550 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1436924 Durable PC trolley Height-adjustable, Casters Height range: 920 up to 1220 mm (L x W x H) 550 x 800 x 925 mm Grey SYSTEM
User & Safety Instructions
User & Safety Instructions 1436924 Durable PC trolley Height-adjustable, Casters Height range: 920 up to 1220 mm (L x W x H) 550 x 800 x 925 mm Grey SYSTEM
Description
DURABLE office furniture is mobile and durable. The mobile media wagons enable maximum flexibility when using PCs, printers or projectors.
This text is machine translated.
This text is machine translated.
Features
- Delivery is done dismantled with assembly instructions























