• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durgol DED 18 Swiss Espresso Descaler 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 27.96)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durgol swiss espresso® DED 18 descaler 18 2x 125 ml

  • Descaler for coffee/espresso machines
  • Content 125 ml each
  • Pack of 2
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • 2x 125 ml
Product type

Descaler

Documents & Downloads

Security datasheet

Security datasheet 828083 Durgol DED 18 Swiss Espresso Descaler 250 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Durgol® swiss espresso® is a special descaler for high-quality espresso machines of all brands.
Suitable for full and semi-automatic machines, coffee pad and capsule systems as well as filter carrier/piston machines.

Durgol® swiss espresso® is highly effective, easy and safe to use, thus guaranteeing easy and fast decalcification without additional exposure time.
Regular use ensures optimum quality of your espresso and extends the service life of your machine with a special protective formula. Durgol Swiss espresso leaves no residue. Your machine is food safe after descaling and subsequently rinsing.

Durgol® swiss espresso® is available in the selected specialist shop in a package of two
Portions à 125 ml. One portion is tuned for full decalcification.

Durgol® Swiss espresso® is highly effective and at the same time gentle to your machine.
Durgol® swiss espresso® works up to 10 times faster than other branded descaling agents. For this reason, you can always descale with durgol® swiss espresso® without additional exposure time, WAS significantly speeds up the descaling process.
One portion (125 ml) durgol® swiss espresso® can dissolve up to 10 g of lime. This is sufficient to completely descale a high-quality home espresso machine 1 times.
Due to its powerful corrosion protection, durgol® swiss espresso® does not attack the high-quality materials in your espresso machine when following the instructions for use. There are no precipitation during the decalcification, which could block the machine.

durgol® swiss espresso® is food safe.
Durgol® swiss espresso® does not leave any chemical residues after descaling and subsequent rinsing. Durgol® swiss espresso® is odorless and leaves no taste behind.

durgol® swiss espresso® is environmentally friendly.
The reaction of the acid with the lime creates salts, the acid is neutralized. Unused durgol® Swiss espresso® contributes to the neutralization in the waste water in most cases in excess of existing lyes (from detergents). Durgol® swiss espresso® does not fertilize the water.
Due to the high calcareous capacity, durgol® swiss espresso® can be dosed economically and environmentally friendly. The portion package prevents overdose.
The bottle of durgol® Swiss espresso® is made from PET and is therefore environmentally compatible and recyclable.

This text is machine translated.

Features

  • Ingredients: Aqua
  • Amidosulfonic acid CAS 5329-14-6
  • Maintenance and auxiliary materials.

Scope of delivery

  • 2 bottles of 125 ml each.

What kind of Cleaning, Descaling & Filters are you looking for?

More interesting products

(*All information is plus legal VAT)