• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LabelManager 280 / FR-BE-CH Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LabelManager 280 / FR-BE-CH Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

  • Simply take along and thanks to USB also on notebook computers can be connected
  • No software to install - built-in software is ready to use on your computer screen
  • Thanks to its small size you have more space on the desk
  • Li-ion rechargeable battery is charged via the USB-connection - no AC adapter and no AA-batteries are required
  • For D1 tapes 6 - 12 mm
  • AZERTY keyboard for France, Belgium, Switzerland

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

Factory colour

Multicolour

Features

Incl. battery

Keyboard layout

French, AZERTY

No. of print rows

2

No. of frames

7

No. of fonts

7

Width

107.5 mm

Height

46.5 mm

Depth

206 mm

Weight

395 g

Power supply

Rechargeable batteries (included)

USB (cable included)

Dim

(W x H x D) 107.5 x 46.5 x 206 mm

Used at

Portable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1244094 DYMO LabelManager 280 / FR-BE-CH Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions

User & Safety Instructions 1244094 DYMO LabelManager 280 / FR-BE-CH Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Description

Using the portable label manager 280 you can arrange everything in a simple manner. Connect it to your PC or Mac ® * Your labels with fonts and graphics on your computer individually. Enter text quickly, easily and conveniently on the country-specific QWERTY-keyboard and edit them quickly with the help of quick access keys. Avoid the with disposable batteries the costs and the waste - with the set of rechargeable batteries can be charged, enter, and print it. The Label Manager™ 280 prints 50% faster than other DYMO label printer. And he created DYMO D1-labels with the wide 6, 9, 9, 12 mm in several colors - perfect for the labelling of files, office supplies, in the warehouse and more.

Even more functions via the free download of the DYMO label™ Software V.8: Press Logos, large quantities of labels from database files and much more!

This text is machine translated.

Scope of delivery

  • Electronic label printers, D1 starter label cartridge, black on white 12 mm x 3 m, USB cable, rechargeable battery set, quick start guide.

System requirements

  • * Compatible with Windows Vista ®, Windows ® 7, Windows ® 8, Windows ® XP and Mac OS ® v. 10.5 or higher - Only Intel ®.

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.