• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO S0718310 Heatshrink label Tape colour: Yellow Font colour: Black 12 mm 1.5 m

1/2
Product type
Heatshrink label
Tape colour
Yellow
Label tape width
12 mm
Font colour
Black
Label tape type
IND RHINO
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.33)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO RHINO-tape heat-shrink tubing

  • clean and permanently marking
  • Shrink hose 12 mm x 1.5 m
  • Cable diameter: 2.97 - 5.13 mm
  • This text is machine translated.

Technical specifications

Product type

Heatshrink label

Tape colour

Yellow

Label tape width

12 mm

Font colour

Black

Label tape length

1.5 m

Label tape type

IND RHINO

Compatible with

DYMO

Compatible with

RHINO 4200

RHINO 5200

RHINO 6000

Content

1 pc(s)

Type

Original

Length

300 cm

Screen size diagonal (inches)

24 inch

Colour

Black

Yellow

Compatible with

DYMO

Weight

0.041

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535520 DYMO S0718310 Heatshrink label Tape colour: Yellow Font colour: Black 12 mm 1.5 m

Description

Under harsh working conditions, you can completely count on RHINO labels. They withstand different weather conditions that are placed on the duration and easily removable and stackable.
With Hot shrinkable tubing made up of Polyolefin from DYMO you can mark a range of cable diameters cleanly and permanently.

This text is machine translated.

Features

  • Heat Shrink Tubing

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)