• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox Antivibe Rubber feet 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-vibe device and speaker feet around 53 mm 4er set

  • Rubber for acoustic decoupling
  • Self-adhesive

Technical specifications

Product type

Rubber feet

(Ø)

53 mm

Height

10 mm

Dim

(Ø x H) 53 mm x 10 mm

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001894 Dynavox Antivibe Rubber feet 4 pc(s)

Description

With the newly designed Dynavox anti-vibe device and speaker feet made of rubber for acoustic decoupling of your Hi-Fi equipment and speakers, you can achieve a clear sound gain with little effort. Due to the slightly different individual knobs in height and diameter, stable stand is guaranteed, even on slightly uneven surfaces. Self-adhesive 4er set.

This text is machine translated.

Features

  • Height: 10 mm
  • Diameter: Ø53 mm
  • Max. Load capacity: Set 22-25 kg.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)