• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox EXC-25 Exciter speaker 20 W 4 Ω Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox EXC-25 structure-borne sound transducer 25 W

  • Can be attached to all imaginable surfaces (wood, metal, glass)
  • The surfaces serve as loudspeakers

Technical specifications

Product type

Exciter speaker

Max. load

20 W

Impedance

4 Ω

Max. sound pressure

85 dB

Factory colour

Black

Height

30 mm

(Ø)

50 mm

Weight

240 g

Dim

(Ø x H) 50 mm x 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001903 Dynavox EXC-25 Exciter speaker 20 W 4 Ω Black 1 pc(s)

Description

With the EXC-25 you can convert almost every surface in a loudspeaker. Through the 3M adhesive pads included in the delivery or through the borings on the base body it can be connected easily with all conceivable surfaces and materials (wood, metal, glass) and in all conceivable positions. The surfaces then serve as resonance bodies and thus become the loudspeaker.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)