Highest accuracy: In the measurement range of 0.01 - 200 g and a measuring accuracy of +/- 0.01 g, the stylus force of the pick-up can be precisely adjusted.High-quality processing: The anti-magnetic stainless steel support enables an easy adjustment of the pick-up systems (MM or MC).Alternative application: The unit of measurement can be changed between, gram, ounces, carats and grain, so it is also possible to use it as a precious metal scale.Wireless power supply: The ultra-compact scale is operated via two standard micro AAA batteries (not included).
Technical specifications
Measurement range 0.01 - 200 gMeasuring accuracy +/- 0.01 g
Product type
Tracking force scales
Weight
100 g
Length
85 mm
Width
68 mm
Height
18 mm
Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2489778 Dynavox TW-2 Tracking force scales
Description
Electronic pick-up arm scales in a high-quality housing and elegant design for precise determination and setting of the stylus force of your record player pick-up system. With anti-magnetic support made of stainless steel and tara function. The unit of measurement can be changed between gram, ounce, fine ounce, carat and grain. Thanks to the wide measurement range, it is also ideally suited for other applications, e.g. as letter or precious metal scales. Power supply 2 x AAA batteries (not included).
This text is machine translated.
Description
Electronic pick-up arm scales in a high-quality housing and elegant design for precise determination and setting of the stylus force of your record player pick-up system. With anti-magnetic support made of stainless steel and tara function. The unit of measurement can be changed between gram, ounce, fine ounce, carat and grain. Thanks to the wide measurement range, it is also ideally suited for other applications, e.g. as letter or precious metal scales. Power supply 2 x AAA batteries (not included).