• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox TW-4 Tracking force scales

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox electronic tonearm scales TW-4

  • Highest accuracy: In the measurement range of 0.01 - 200 g and a measuring accuracy of +/- 0.01 g, the stylus force of the pick-up can be precisely adjusted.High-quality processing: The anti-magnetic stainless steel support enables an easy adjustment of the pick-up systems (MM or MC).Alternative application: The unit of measurement can be changed between, gram, ounces, carats and grain, so it is also possible to use it as a precious metal scale.Wireless power supply: The scales are powered by two standard AAA batteries (not included).

Technical specifications

  • Measurement range 0.01 - 200 gMeasuring accuracy +/- 0.01 g
Product type

Tracking force scales

Weight

100 g

Length

128 mm

Width

40 mm

Height

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489779 Dynavox TW-4 Tracking force scales

Description

Electronic pick-up arm scales in a high-quality housing and elegant design for precise determination and setting of the stylus force of your record player pick-up system. With anti-magnetic support made of stainless steel, automatic switch-off after 60 seconds as well as tara function. The unit of measurement can be switched between grams, ounces, carats and grain. Thanks to the wide measurement range, it is also ideally suited for other applications, e.g. as letter or precious metal scales. Power supply 2 x Micro AA batteries (not included).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)