• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-ELR 10500-10 2U Electrical load 500 V DC 10 A 1500 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interfaces: USB, Ethernet, analogue, USB-hostProtection class 1Protection class: IP20Operating temperature 0 °C - +50 °C
Type

EA-ELR 10500-10 2U

Input voltage

230 V AC

Product type

Electrical load

Load input current (max.)

10 A

Max. non-stop power rating

1500 W

Max. input voltage

500 V DC

Weight

9.5 kg

Manufacturer's standards (no certificate)

Load input voltage (min.)

0 V DC

Min. load input current

0 A

Documents & Downloads

Datasheet

Datasheet 2757358 EA Elektro Automatik EA-ELR 10500-10 2U Electrical load 500 V DC 10 A 1500 W

User & Safety Instructions

User & Safety Instructions 2757358 EA Elektro Automatik EA-ELR 10500-10 2U Electrical load 500 V DC 10 A 1500 W

Description

The device series ELR 10000 from EA Elektro-Automatik are programmable power refeeding DC-loads. During operation, the DC loads work regeneratively and feed back the energy to the local electricity grid with an efficiency of over 96%. The series ELR 10000 series include single-phase and three-phase devices that can operate with their wide AC input range almost all mains voltages worldwide. The DC-voltages and currents are based on applications, the spectrum ranges in a device from 0 - 80 V to 0 - 2000 V as well as from 0 - 6 A to 0 - 1000 A.

This text is machine translated.

Scope of delivery

  • Electronic load2x plug for remote sensorUSB cable (1.8m)1x Set DC-Terminal cover1x Sense terminal cover1x USB stick with documentation and software1x cable binder for strain relief