• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

EA Elektro Automatik EA-License BS LEAD-ACID Measurement Full version, 1 licence Microsoft Windows® 10, Windows® 10 Home

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead-acid battery emulation for EA-PSB series power supplies

  • Simulates a wide range of battery voltages and capacities through the wide voltage and current range of a PSB power supply; simulates lead batteries, up to 100 x 100 pieces in a matrix; simulates or calculates battery characteristics such as voltage, charge/discharge current, internal resistance, battery temperature and charge status; is used in development and final product tests of e.g.; Battery chargers and battery management systems; batteries of all sizes and voltage classes

Technical specifications

Product type

Measurement

Compatible with

EA Elektro-Automatik

Category

Windows

Operating system (Version)

Microsoft Windows® 10

Windows® 10 Home

Windows® 10 Home

Microsoft Windows® 10 Home Entry

Windows® 10 Home in S Mode

Windows® 10 IoT Enterprise

Windows® 10 Pro

Windows® 10 Pro

Microsoft Windows® 7 Home Premium

Microsoft Windows® 7 Home Premium 32-Bit

Microsoft Windows® 7 Home Premium 64-Bit

Microsoft Windows® 7 Professional

Windows®7 Professional + Windows®10 Pro license

Microsoft Windows® 7 Professional 32-Bit

Microsoft Windows® 7 Professional 64-Bit

Microsoft Windows® 7 Professional 64 Bit + Windows® 8 Pro 64 Bit (DVD)

Microsoft Windows® 7 Starter

Microsoft Windows® 7 Ultimate 64-Bit

Microsoft Windows® 8

Microsoft Windows® 8 32-Bit

Microsoft Windows® 8 64-Bit

Microsoft Windows® 8 Pro

Microsoft Windows® 8.1 32-Bit

Microsoft Windows® 8.1 64-Bit

Microsoft Windows® 8.1 Pro 32-Bit

Microsoft Windows® 8.1 Pro 64-Bit

Show more
Weight

20 g

Software license type

Full version, 1 licence

Documents & Downloads

Datasheet

Datasheet 2265904 EA Elektro Automatik EA-License BS LEAD-ACID Measurement Full version, 1 licence Microsoft Windows® 10, Windows® 10 Home

User & Safety Instructions

User & Safety Instructions 2265904 EA Elektro Automatik EA-License BS LEAD-ACID Measurement Full version, 1 licence Microsoft Windows® 10, Windows® 10 Home

Description

The Windows software EA Battery Simulator (EABS) is a graphical control interface for all bidirectional power supplies of the series EA-PSB 9000 and EA-PSB 10000. The bi-directional function of the devices, i.e. the ability to work alternately as a source or sink, is mandatory for the software. The software is used to simulate lead and lithium ion batteries and their electrical and chemical characteristics during charging and discharging. To this end, it contains a number of tables and libraries which were created in cooperation with the Fraunhofer Institute. In the battery profiles, which consist of initial values such as battery temperature, internal resistance and charging status, test parameters such as the ambient temperature can also be defined. The physical simulation is implemented by the PSB power supply unit, in conjunction with an appropriate external DC source, e.g. a battery charger or a load, such as a DC motor. The software controls the PSB device in a largely automated manner during the simulation. The user can record data at runtime and also get it displayed on the built-in graph.

This text is machine translated.

Scope of delivery

  • USB dongle

System requirements

  • PC with min. 2 GHz and 1 GB RAM
  • Windows 7 (32/64-bit) or later
  • Microsoft .NET Framework 4.5.2 or later