• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PS 9200-50 1U 19" bench PSU (adjustable voltage) 0 - 200 0 - 50 A 3000 W Analogue voltage progra

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable Laboratory Power Supply 0 … 200 V 0 … 50 A 3000 W

  • 0 - 200 / 0 - 50 A
  • 3000 W
  • Analogue voltage
  • programmable

Technical specifications

  • Voltage 0 to 200 V
  • Current: 0 to 50 A
  • Power: 0 to 3 kW
  • Accuracy U: 0.1%, I: 0.2%, P: 1%
  • Resolution: up to 16 Bit
Type

EA-PS 9200-50 1U

Product type

19" bench PSU (adjustable voltage)

3000 W

Interfaces

Analogue voltage

Features

programmable

Dim

(W x H x D) 483 x 42 x 522 mm

Manufacturer's standards (no certificate)

Weight

12 kg

Output voltage (max.)

200 V

Output voltage (min.)

0 V

Max. output current

50 A

Output current (min.)

0 A

Mains supply

IEC 320 C20

Width

483 mm

Height

42 mm

Depth

522 mm

Documents & Downloads

Datasheet

Datasheet 1400029 EA Elektro Automatik EA-PS 9200-50 1U 19" bench PSU (adjustable voltage) 0 - 200 0 - 50 A 3000 W Analogue voltage progra

User & Safety Instructions

User & Safety Instructions 1400029 EA Elektro Automatik EA-PS 9200-50 1U 19" bench PSU (adjustable voltage) 0 - 200 0 - 50 A 3000 W Analogue voltage progra

Description

These adjustable and programmable laboratory power supply series in 19" 1U rack format has a powerful microcontroller control unit with a resolution of 16 bit. The output level is flexible (auto-ranging output), which is an operation with a high output voltage or high output current, either within the nominal power. The multifunctional control unit is equipped with a dot matrix LCD display, a display resolution up to 5, a memory as well as various other useful features. For the remote control, the devices as a standard with a galvanically isolated three-way interface (analogue 0-5 V/0-10V USB, Ethernet). The devices are ultra-compact design (only 1 HE) provide extremely stable output values with very low ripple and are very dynamic in the control. They are ideal for laboratory and industrial applications, in particular for automatic test benches medium power in 19" slide-in technology.

This text is machine translated.

Features

  • A microprocessor controller, up to 16 bit resolution
  • For laboratory use in industry and R&D, automated test benches
  • Flexible output stage (auto-ranging output), constant U, I, P operation
  • Dot matrix LCD display, U, I, P max 5-digit, Memory, Functions
  • Galvanically isolated interface "on board" (analogue 0-5 V/0-10V, USB, Ethernet)
  • Suitable for master-slave series and parallel operation
  • Ultra-compact 19" 1 U rack housing, even table-top can be used
  • IEC320-C20 input socket, Output Power Rails with cover

Scope of delivery

  • Manual
  • Test report
  • Mains cable IEC320 protective contact
  • DC terminal cover
  • USB memory key
  • Software

System requirements

  • To Win 10 suitable

What kind of Bench power supply units are you looking for?