• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PSI 10200-25 2U Bench PSU (adjustable voltage) 0 - 200 V DC 0 - 25 A 1500 W USB , Ethernet, Anal

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,119.00 / piece)
€ 5,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable DC power supply 0...200V 0...25A 1500W

  • 0 - 200 V DC / 0 - 25 A
  • 1500 W
  • USB , Ethernet, Analogue, USB host

Technical specifications

  • Safety class 1Protection class: IP20Nominal resistance range 0.25 Ω - 500 Ω
Type

EA-PSI 10200-25 2U

Product type

Bench PSU (adjustable voltage)

1500 W

Interfaces

USB

Ethernet

Analogue

USB host

Dim

Manufacturer's standards (no certificate)

Weight

9.5 kg

Output voltage (max.)

200 V DC

Output voltage (min.)

0 V DC

Max. output current

25 A

Output current (min.)

0 A

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2757333 EA Elektro Automatik EA-PSI 10200-25 2U Bench PSU (adjustable voltage) 0 - 200 V DC 0 - 25 A 1500 W USB , Ethernet, Anal

User & Safety Instructions

User & Safety Instructions 2757333 EA Elektro Automatik EA-PSI 10200-25 2U Bench PSU (adjustable voltage) 0 - 200 V DC 0 - 25 A 1500 W USB , Ethernet, Anal

Description

The EA Elektro-Automatik PSI 10000 series DC laboratory power supplies convert the energy from the mains supply with an efficiency of over 96% to a regulated DC voltage. The PSI 10000 series includes single-phase and three-phase devices, which can handle almost all mains voltages worldwide thanks to the wide input range. The DC-voltages and currents are based on applications, the spectrum ranges from 0 - 10 V to 0 - 2000 V as well as 0 - 6 A to 0 - 1000 A in one device.

This text is machine translated.

Scope of delivery

  • Power supply2x plug for remote sensorUSB cable (1.8m)1x Set DC-Terminal cover1x Sense terminal cover1x USB stick with documentation and software1x cable binder for strain relief

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)