• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PSI 10500-30 3U Bench PSU (adjustable voltage) 0 - 500 0 - 30 A 5000 W USB , Ethernet, Analogue,

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable DC power supply 0 - 500V, 0 - 30A, 5000W

  • No. of outputs 1 x
  • 0 - 500 / 0 - 30 A
  • 5000 W
  • USB , Ethernet, Analogue, USB host
  • programmable

Technical specifications

  • Safety class 1
  • Protection class IP 20
  • Pollution level: 2
Type

EA-PSI 10500-30 3U

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

5000 W

Interfaces

USB

Ethernet

Analogue

USB host

Features

programmable

Manufacturer's standards (no certificate)

Weight

18 kg

Output voltage (max.)

500 V

Output voltage (min.)

0 V

Max. output current

30 A

Output current (min.)

0 A

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2973637 EA Elektro Automatik EA-PSI 10500-30 3U Bench PSU (adjustable voltage) 0 - 500 0 - 30 A 5000 W USB , Ethernet, Analogue,

User & Safety Instructions

User & Safety Instructions 2973637 EA Elektro Automatik EA-PSI 10500-30 3U Bench PSU (adjustable voltage) 0 - 500 0 - 30 A 5000 W USB , Ethernet, Analogue,

Description

The EA Elektro-Automatik PSI 10000 series DC laboratory power supplies convert the energy from the mains supply with an efficiency of up to 96% into a regulated DC voltage. The PSI 10000 series includes single-phase and three-phase devices, which can handle almost all mains voltages worldwide thanks to the wide input range. The DC voltages and currents are based on typical applications, the spectrum ranges from 0 - 60 V to 0 - 2000 V as well as 0 - 6 A to 0 - 1000 A in one device. The DC-power supplies act as a flexible output stage with a constant power characteristic, the so-called auto-ranging, as well as a large voltage, current and power range.

This text is machine translated.

Features

  • 5" color TFT display, touch function and intuitive operation
  • Galvanically isolated share bus for parallel operation of all power classes in the 10000 series
  • Master-slave bus for parallel operation, up to 64 devices of all power classes of the 10000 series
  • Integrated function generator with predefined curves
  • Automotive test procedures for LV123, LV124 and LV148
  • Photovoltaic test mode (DIN EN 50530)
  • Command languages and drivers: SCPI and Modbus, LabVIEW, IVI

Scope of delivery

  • Power supply
  • 2x plug for remote sensor
  • USB cable (1.8 m)
  • 1x Set DC-Terminal cover
  • 1x Sense terminal cover
  • 1x USB stick with documentation and software
  • 1x AC connection plug
  • 1x set for AC cable strain relief

What kind of Bench power supply units are you looking for?