• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 45-410.1401 Casing 85 x 85 x 64 x 85 Plastic Black, Yellow 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Plastic
IP rating
IP66
IP67
IP69K
Width
85 mm
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with mounting hole

Material

Plastic

IP66

IP67

IP69K

Factory colour

Black

Yellow

Length

85 mm

Width

85 mm

Height

64 mm

Dimensions

85 x 85 x 64 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 85 x 64 mm

RoHS-compliant

Yes

Depth

85 mm

Type

45-410.1401

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733598 eao 45-410.1401 Casing 85 x 85 x 64 x 85 Plastic Black, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733598 eao 45-410.1401 Casing 85 x 85 x 64 x 85 Plastic Black, Yellow 1 pc(s) Piece

Description

EAO 45-410.1401 EAO Series45 Enclosure 1 Mounting Hole Yellow Plastic

Features

  • Colour: Black &Yellow
  • Enclosure Height: 64mm
  • Enclosure Length: 85mm
  • Enclosure Width: 85mm
  • External Features: 1 Mounting Hole
  • IP Rating: IP66/IP67/IP69K
  • Internal Features: 1 Mounting Hole
  • Material: Plastic

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)