• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 84-910 84-910 Casing 65 x 65 x 57 Plastic Grey, Yellow 1 pc(s)

Product type
Casing
Material
Plastic
IP rating
IP66
Width
65 mm
Height
57 mm
Datasheet (PDF)
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Casing

Material

Plastic

IP66

Factory colour

Grey

Yellow

Length

65 mm

Width

65 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 65 x 65 x 57 mm

RoHS-compliant

Yes

Type

84-910

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733597 eao 84-910 84-910 Casing 65 x 65 x 57 Plastic Grey, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733597 eao 84-910 84-910 Casing 65 x 65 x 57 Plastic Grey, Yellow 1 pc(s)

Description

EAO 84-910 EAO Series84 Enclosure For Emergency Switch Grey/Yellow 65X65X57

Features

  • Colour: Grey &Yellow
  • Enclosure Height: 57mm
  • Enclosure Length: 65mm
  • Enclosure Width: 65mm
  • External Features: Sealable
  • IP Rating: IP66
  • Internal Features: Cable gland openings
  • Material: Plastic

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)