• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easylan CS1OOADAD0100 RJ45 Patch cable CAT 6A S/FTP 10.00 m Orange double shielding, Halogen-free, Flame-retardant 1 pc(

EAN:
Part number:
Item no:
1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Orange

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399632 Easylan CS1OOADAD0100 RJ45 Patch cable CAT 6A S/FTP 10.00 m Orange double shielding, Halogen-free, Flame-retardant 1 pc(

Description

Connection cable RJ45/RJ45 shielded Cat. 6A, 500 MHz, halogen-free, 1:1 assignment Cat. 6A, 500 MHz, halogen-free, 1:1 assignment-With light identification of saCon plug-especially robust cable setup

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.