• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easylan CS1OWADAD0005 RJ45 Patch cable CAT 6A S/FTP 0.50 m White double shielding, Halogen-free, Flame-retardant 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EasyLan Dualboot LED patch cable RJ45 S/FTP Cat. 6A (Class EA), with saCon plug, LSOH, white, 0.5 m

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

White

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399607 Easylan CS1OWADAD0005 RJ45 Patch cable CAT 6A S/FTP 0.50 m White double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Connection cable RJ45/RJ45 shielded Cat. 6A, 500 MHz, halogen-free, 1:1 assignment Cat. 6A, 500 MHz, halogen-free, 1:1 assignment-With light identification of saCon plug-especially robust cable setup

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.