• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easylan CS1OYCDCD0070 RJ45 Patch cable CAT 6 S/FTP 7 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
7 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EasyLan Dualboot LED patch cable RJ45 S/FTP Cat. 6 (Class E), with saCon plug, LSOH, yellow, 7 m

  • Connection cable RJ45/RJ45 shielded
  • Cat. 6, 500 MHz, halogen-free, 1:1 assignment
  • With light identification of the saCon plug
  • For the use in office, industry and data processing centers
  • Especially robust cable setup
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7 m

Factory colour

Yellow

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

LAN transfer rate

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3461614 Easylan CS1OYCDCD0070 RJ45 Patch cable CAT 6 S/FTP 7 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3461614 Easylan CS1OYCDCD0070 RJ45 Patch cable CAT 6 S/FTP 7 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)