
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Factory colour
Black
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T0-2-15442/Z
2
20 A
2
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132832 Eaton 011403 T0-2-15442/Z Changeover switch for floor mounting Toggle Black 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132832 Eaton 011403 T0-2-15442/Z Changeover switch for floor mounting Toggle Black 1 x 90 ° 1 pc(s) Piece






























