
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Print motif
Manual/Auto
- Front panel max.
48x48 mm
- Type
Switch
IP00
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T0-2-15452/XZ
2
20 A
2
FALSE
FALSE
5
IP00
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133376 Eaton 011404 T0-2-15452/XZ Changeover switch for floor mounting Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133376 Eaton 011404 T0-2-15452/XZ Changeover switch for floor mounting Toggle 1 x 90 ° 1 pc(s) Piece






























