
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
+ zeroing
- Operation type
Toggle
- Functions
latch
- Type
Switch
IP30
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T0-2-15834/IVS
4
20 A
4
TRUE
FALSE
4
IP30
Reverser
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131923 Eaton 011463 T0-2-15834/IVS Changeover switch + zeroing Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131923 Eaton 011463 T0-2-15834/IVS Changeover switch + zeroing Toggle 1 x 90 ° 1 pc(s) Piece






























